Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedMicrochip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Output Type
AdjustableAdjustable (Fixed)Fixed
Voltage - Input (Max)
-28V5.5V20V
Voltage - Output (Min/Fixed)
-1.22V0V1.25V (5V)1.8V3.3V
Voltage - Output (Max)
-27.64V5V15V-
Voltage Dropout (Max)
0.22V @ 500mA0.305V @ 450mA0.36V @ 200mA0.38V @ 150mA0.45V @ 500mA
Current - Output
150mA200mA450mA500mA
Current - Quiescent (Iq)
20 µA23 µA39 µA53 µA250 µA
Current - Supply (Max)
850 µA25 mA
PSRR
66dB ~ 45dB (10kHz ~ 1MHz)80dB ~ 65dB (1kHz ~ 10kHz)91dB ~ 48dB (100Hz ~ 100kHz)117dB ~ 53dB (120Hz ~ 10MHz)-
Control Features
EnableEnable, Power GoodEnable, Power Good, Soft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Short CircuitOver Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed PadSC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5SOT-23-6
Supplier Device Package
12-MSOP-EPSOT-23-5SOT-6TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
NCP161ASN330T1G
IC REG LINEAR 3.3V 450MA SOT23-5
onsemi
13,920
In Stock
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥1.95199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.305V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
2,047
In Stock
1 : ¥31.20000
Cut Tape (CT)
2,500 : ¥16.21597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
5.5V
1.25V (5V)
5V
0.22V @ 500mA
500mA
250 µA
-
-
Enable, Power Good
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-6
TSOT-23-5
ADP7182AUJZ-R7
IC REG LIN NEG ADJ 200MA TSOT23
Analog Devices Inc.
10,511
In Stock
1 : ¥43.02000
Cut Tape (CT)
3,000 : ¥21.58320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-28V
-1.22V
-27.64V
0.36V @ 200mA
200mA
53 µA
850 µA
66dB ~ 45dB (10kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
12-TSSOP EP
LT3045EMSE#PBF
IC REG LIN POS PROG 500MA 12MSOP
Analog Devices Inc.
5,478
In Stock
1 : ¥66.50000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
TSOT-23-5
MIC5365-1.8YD5-TR
IC REG LIN 1.8V 150MA TSOT23-5
Microchip Technology
8,701
In Stock
1 : ¥1.87000
Cut Tape (CT)
3,000 : ¥1.36019
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.38V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.