Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V6V
Voltage - Output (Min/Fixed)
2.5V3.3V
Voltage Dropout (Max)
0.2V @ 150mA-
Current - Quiescent (Iq)
1.25 µA80 µA
Current - Supply (Max)
65 µA120 µA
PSRR
55dB ~ 35dB (1kHz ~ 10kHz)65dB ~ 50dB (100Hz ~ 1kHz)
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-5TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
ADP160AUJZ-2.5-R7
IC REG LINEAR 2.5V 150MA TSOT5
Analog Devices Inc.
881
In Stock
1 : ¥13.01000
Cut Tape (CT)
3,000 : ¥5.33999
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
-
150mA
1.25 µA
65 µA
65dB ~ 50dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
ADP162AUJZ-2.5-R7
IC REG LINEAR 2.5V 150MA TSOT5
Analog Devices Inc.
1,866
In Stock
1 : ¥12.56000
Cut Tape (CT)
3,000 : ¥4.72064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
-
150mA
1.25 µA
65 µA
65dB ~ 50dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT753
LP3990MF-3.3/NOPB
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
1,703
In Stock
1 : ¥8.25000
Cut Tape (CT)
1,000 : ¥3.73501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.2V @ 150mA
150mA
80 µA
120 µA
55dB ~ 35dB (1kHz ~ 10kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.