Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Output Type
AdjustableFixed
Voltage - Input (Max)
26V80V
Voltage - Output (Min/Fixed)
1.275V5V
Voltage - Output (Max)
60V-
Voltage Dropout (Max)
0.55V @ 50mA1V @ 500mA
Current - Output
50mA500mA
PSRR
75dB (120Hz)-
Control Features
-Enable
Protection Features
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient VoltageOver Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed PadTO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
8-MSOP-EPTO-263 (DDPAK-3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP-EP
LT3010EMS8E#PBF
IC REG LINEAR POS ADJ 50MA 8MSOP
Analog Devices Inc.
6,428
In Stock
50 : ¥40.18360
Tube
-
Tube
Active
Positive
Adjustable
1
80V
1.275V
60V
0.55V @ 50mA
50mA
-
-
75dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
DDPAK/TO-263-3
LM2937ES-5.0/NOPB
IC REG LIN 5V 500MA DDPAK/TO263
Texas Instruments
1,641
In Stock
1 : ¥23.15000
Tube
-
Tube
Active
Positive
Fixed
1
26V
5V
-
1V @ 500mA
500mA
10 mA
20 mA
-
-
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.