Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V40V
Voltage - Output (Min/Fixed)
1.25V1.8V3.3V
Voltage - Output (Max)
37V-
Voltage Dropout (Max)
0.33V @ 1A-
Current - Output
500mA1A
Current - Quiescent (Iq)
385 µA10 mA
PSRR
59dB ~ 42dB (100Hz ~ 100kHz)80dB ~ 65dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
SOT-223-6TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4SOT-223-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
LM317MQDCYR
IC REG LIN POS ADJ 500MA SOT223
Texas Instruments
11,735
In Stock
1 : ¥5.58000
Cut Tape (CT)
2,500 : ¥2.16417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.25V
37V
-
500mA
10 mA
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT-223-6 Pkg
TPS79633QDCQRQ1
IC REG LINEAR 3.3V 1A SOT223-6
Texas Instruments
6,947
In Stock
3,921
Marketplace
1 : ¥22.08000
Cut Tape (CT)
2,500 : ¥14.65430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
5.5V
3.3V
-
0.33V @ 1A
1A
385 µA
59dB ~ 42dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-223-6
SOT-223-6
SOT-223-6 Pkg
TPS79618DCQR
IC REG LINEAR 1.8V 1A SOT223-6
Texas Instruments
1,910
In Stock
6,439
Marketplace
1 : ¥26.60000
Cut Tape (CT)
2,500 : ¥11.13850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
5.5V
1.8V
-
-
1A
385 µA
59dB ~ 42dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SOT-223-6
SOT-223-6
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.