Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
15V32V
Voltage - Output (Min/Fixed)
3.3V12V
Voltage Dropout (Max)
1.3V @ 800mA2V @ 1A (Typ)
Current - Output
800mA1A
Current - Quiescent (Iq)
6 mA10 mA
PSRR
60dB (120Hz)75dB (120Hz)
Protection Features
Over Current, Over TemperatureOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
TLV1117-33CDCYR
IC REG LIN 3.3V 800MA SOT223-4
Texas Instruments
18,538
In Stock
1 : ¥4.27000
Cut Tape (CT)
2,500 : ¥1.51684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
800mA
10 mA
75dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
TO-252-2
AS7812ADTR-G1
IC REG LINEAR 12V 1A TO252-2
Diodes Incorporated
1,959
In Stock
405,000
Factory
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥1.32122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
32V
12V
-
2V @ 1A (Typ)
1A
6 mA
60dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.