Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-35V5.5V35V40V45V
Voltage - Output (Min/Fixed)
-5V3.3V5VTracking
Voltage Dropout (Max)
0.19V @ 500mA0.5V @ 200mA0.6V @ 350mA1.1V @ 500mA (Typ)1.27V @ 250mA
Current - Output
200mA350mA400mA500mA
Current - Quiescent (Iq)
45 µA90 µA150 µA250 µA
Current - Supply (Max)
60 µA15 mA45 mA
PSRR
60dB (100Hz)66dB (120Hz)70dB (100Hz)75dB (1kHz)85dB (100Hz)
Control Features
-EnableReset
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Temperature, Over Voltage, Reverse Polarity, Short CircuitOver Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 150°C-40°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-WFDFN Exposed PadTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252-5, DPAK (4 Leads + Tab), TO-252ADTO-261-4, TO-261AA
Supplier Device Package
8-WDFNW (2x2)DPAKDPAK-5SOT-223 (TO-261)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DPAK-5
NCV8182CDTRKG
IC REG LIN POS ADJ 200MA DPAK-5
onsemi
2,500
In Stock
1 : ¥12.24000
Cut Tape (CT)
2,500 : ¥4.93445
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
35V
Tracking
-
0.5V @ 200mA
200mA
150 µA
15 mA
85dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
DPAK-5
SOT-223 (TO-261)
NCV4274AST33T3G
IC REG LINEAR 3.3V 400MA SOT223
onsemi
2,152
In Stock
1 : ¥12.67000
Cut Tape (CT)
4,000 : ¥5.58105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
3.3V
-
1.27V @ 250mA
400mA
250 µA
45 mA
60dB (100Hz)
-
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
8-WDFNW
NCV8177AMTW330TCG
IC REG LINEAR 3.3V 500MA 8WDFNW
onsemi
5,579
In Stock
1 : ¥5.78000
Cut Tape (CT)
3,000 : ¥2.08645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.19V @ 500mA
500mA
90 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-WFDFN Exposed Pad
8-WDFNW (2x2)
DPAK-5
NCV8675DT50RKG
IC REG LINEAR 5V 350MA DPAK-5
onsemi
22,065
In Stock
1 : ¥16.24000
Cut Tape (CT)
2,500 : ¥7.13929
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
0.6V @ 350mA
350mA
45 µA
60 µA
70dB (100Hz)
Reset
Over Temperature, Over Voltage, Reverse Polarity, Short Circuit
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
DPAK-5
DPAK_369C
MC79M05BDTRKG
IC REG LINEAR -5V 500MA DPAK
onsemi
0
In Stock
Check Lead Time
1 : ¥6.65000
Cut Tape (CT)
2,500 : ¥2.39440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-35V
-5V
-
1.1V @ 500mA (Typ)
500mA
-
-
66dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.