Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,702 In Stock | 1 : ¥26.86000 Cut Tape (CT) 2,500 : ¥17.85256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 5.5V | 1.5V | 4.7V | 0.12V @ 500mA | 500mA | 120 µA | 160 µA | 92dB ~ 62dB (5kHz ~ 100kHz) | Enable | Over Temperature, Reverse Polarity, Short Circuit, Soft Start | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) | ||
17,582 In Stock | 1 : ¥12.16000 Cut Tape (CT) 3,000 : ¥4.99173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | - | 150mA | 22 µA | 320 µA | 70dB ~ 55dB (10kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
1,449 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥6.04478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 28V | 0.8V | 5V | 0.5V @ 500mA | 500mA | 130 µA | 2.5 mA | 75dB (1kHz) | Current Limit, Enable, Reset Output, Watchdog | Over Current, Over Temperature, Over Voltage, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 12-LSOP (0.154", 3.90mm Width) Exposed Pad | PowerSSO-12 | ||
0 In Stock Check Lead Time | 1 : ¥57.06000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5V | 0.15V @ 4A | 4A | 150 µA | - | 60dB ~ 42dB (1kHz ~ 100kHz) | Enable, Power On Reset | Over Current, Over Temperature, Reverse Current, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-WFDFN Exposed Pad | 14-TDFN (3x3) | ||
0 In Stock 2,940 Factory Check Lead Time | 1 : ¥16.67000 Tray | - | Tray | Active | Positive | Programmable | 1 | 5.5V | 0.6V | 5.3V | 0.3V @ 1A | 1A | 2 mA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable, Reset Out | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) |