Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
16V20V
Voltage - Output (Min/Fixed)
0V3V
Voltage - Output (Max)
15V-
Voltage Dropout (Max)
0.45V @ 500mA0.58V @ 150mA
Current - Output
150mA500mA
Current - Quiescent (Iq)
20 µA95 µA
Current - Supply (Max)
2.5 mA25 mA
PSRR
45dB (1kHz)117dB ~ 53dB (120Hz ~ 10MHz)
Control Features
EnableEnable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed PadSC-74A, SOT-753
Supplier Device Package
12-MSOP-EPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12-TSSOP EP
LT3045EMSE#PBF
IC REG LIN POS PROG 500MA 12MSOP
Analog Devices Inc.
5,418
In Stock
1 : ¥66.50000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
SOT753
LP2985-30DBVR
IC REG LINEAR 3V 150MA SOT23-5
Texas Instruments
9,377
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥1.60655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3V
-
0.58V @ 150mA
150mA
95 µA
2.5 mA
45dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.