Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,223 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥2.05417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 13.2V | - | - | 0.35V @ 200mA | 200mA | 90 µA | 100 µA | 60dB ~ 45dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
18,371 In Stock | 1 : ¥7.23000 Cut Tape (CT) 3,000 : ¥2.78371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 14V | 5V | - | 0.35V @ 150mA | 150mA | 250 µA | - | 55dB (400Hz) | Enable | Over Current, Over Temperature | -30°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
16,764 In Stock | 1 : ¥7.23000 Cut Tape (CT) 3,000 : ¥2.37544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 14V | 3.3V | - | 0.35V @ 150mA | 150mA | 250 µA | - | 55dB (400Hz) | Enable | Over Current, Over Temperature | -30°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,349 In Stock | 1 : ¥27.71000 Cut Tape (CT) 250 : ¥19.36252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -10V | -1.2V | -10V | 0.5V @ 200mA | 200mA | 200 µA | 500 µA | 65dB ~ 48dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN |