Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,090 In Stock | 1 : ¥30.79000 Cut Tape (CT) 3,000 : ¥15.43952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 0.23V @ 200mA | 200mA | 50 µA | 4 mA | - | Error Flag, Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
5,981 In Stock | 1 : ¥12.41000 Cut Tape (CT) 3,000 : ¥5.27228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 1.5A | 1.5A | 2.5 mA | - | 65dB ~ 55dB (120Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) |