Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,434 In Stock | 1 : ¥4.17000 Cut Tape (CT) 5,000 : ¥3.29422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 1.2V | 3.4V | 0.2V @ 500mA | 500mA | 250 µA | 85dB ~ 50dB (100Hz ~ 5MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 6-UFDFN Exposed Pad | 6-TDFN (1.6x1.6) | |||
9,696 In Stock | 1 : ¥10.20000 Cut Tape (CT) 3,000 : ¥4.32386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 3.3V | - | 0.5V @ 1.3A | 1.3A | 650 µA | 65dB (120Hz) | Enable | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) |