Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
1.5V3.3V
Voltage - Output (Max)
11.75V-
Voltage Dropout (Max)
0.17V @ 50mA0.23V @ 200mA
Current - Output
50mA200mA
Current - Quiescent (Iq)
50 µA300 µA
Current - Supply (Max)
1.7 mA4 mA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
ADP3300ARTZ-3.3RL7
IC REG LINEAR 3.3V 50MA SOT23-6
Analog Devices Inc.
11,768
In Stock
1 : ¥15.43000
Cut Tape (CT)
3,000 : ¥11.41968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
3.3V
-
0.17V @ 50mA
50mA
300 µA
1.7 mA
-
Error Flag, Shutdown
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ADP3331ARTZ-REEL7
IC REG LIN POS ADJ 200MA SOT23-6
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥33.41000
Cut Tape (CT)
3,000 : ¥16.78693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
12V
1.5V
11.75V
0.23V @ 200mA
200mA
50 µA
4 mA
-
Error Flag, Shutdown
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.