Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,543 In Stock | 1 : ¥10.03000 Cut Tape (CT) 3,000 : ¥4.26880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.55V | 5.5V | 0.72V @ 500mA | 500mA | 36 µA | - | 57dB ~ 35dB (1kHz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
11,385 In Stock | 1 : ¥41.54000 Cut Tape (CT) 3,000 : ¥21.58320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.15V | 0.475V @ 3A | 3A | - | - | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable | Over Temperature, Reverse Polarity | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
6,253 In Stock | 1 : ¥43.78000 Cut Tape (CT) 3,000 : ¥21.98290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.2V | 0.3V @ 2A | 2A | - | - | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable | Over Temperature, Reverse Polarity | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
4,962 In Stock | 1 : ¥55.51000 Cut Tape (CT) 250 : ¥38.75808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 35V | 1.4V | 20.5V | 0.45V @ 1A | 1A | 1 mA | 6.1 mA | 78dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
5,312 In Stock | 1 : ¥10.03000 Cut Tape (CT) 3,000 : ¥4.24333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.5V | - | 0.56V @ 200mA | 200mA | 60 nA | - | 55dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,629 In Stock | 1 : ¥31.88000 Cut Tape (CT) 3,000 : ¥15.98756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 6.5V | 0.8V | 5.2V | 0.4V @ 2A | 2A, 2A | 3.5 mA | 4 mA | 40dB (500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) |