Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Series
-LM1117-3.3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
7.5V15V
Voltage Dropout (Max)
0.2V @ 100mA1.2V @ 800mA
Current - Output
800mA1A
PSRR
75dB (120Hz)-
Protection Features
Over Current, Over TemperatureOver Temperature, Short Circuit
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
LM1117IMPX-3.3/NOPB
IC REG LIN 3.3V 800MA SOT223-4
Texas Instruments
24,914
In Stock
1 : ¥9.69000
Cut Tape (CT)
2,000 : ¥4.09908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.2V @ 800mA
800mA
5 mA
10 mA
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT223-3L
LM3940IMPX-3.3/NOPB
IC REG LINEAR 3.3V 1A SOT223-4
Texas Instruments
6,682
In Stock
1 : ¥14.79000
Cut Tape (CT)
2,000 : ¥6.78100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
7.5V
3.3V
-
0.2V @ 100mA
1A
-
-
-
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.