Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
6V13.2V
Voltage - Output (Min/Fixed)
2.5V3V
Voltage Dropout (Max)
0.92V @ 150mA0.975V @ 250mA
Current - Output
150mA250mA
Current - Quiescent (Iq)
1.27 µA5 µA
PSRR
44dB (100Hz)-
Control Features
-Enable
Protection Features
-Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
SC-74A, SOT-753TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-5SOT-23A-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23A-3
MCP1702T-3002E/CB
IC REG LINEAR 3V 250MA SOT23A-3
Microchip Technology
12,522
In Stock
1 : ¥5.53000
Cut Tape (CT)
3,000 : ¥4.16544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3V
-
0.975V @ 250mA
250mA
5 µA
-
44dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23A-3
SOT 23-5
MCP1711T-25I/OT
IC REG LINEAR 2.5V 150MA SOT23-5
Microchip Technology
2,542
In Stock
1 : ¥4.25000
Cut Tape (CT)
3,000 : ¥3.14534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
2.5V
-
0.92V @ 150mA
150mA
1.27 µA
1.8 µA
-
Enable
-
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.