Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 15
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-30V-20V20V23V45V
Voltage - Output (Min/Fixed)
-1.22V0V1.21V1.8V3V3.3V
Voltage - Output (Max)
-29.5V-20V20V23V-
Voltage Dropout (Max)
0.45V @ 500mA0.49V @ 200mA0.51V @ 100mA0.51V @ 3A0.55V @ 1.5A0.66V @ 3A0.68V @ 1.5A
Current - Output
100mA200mA500mA1.5A3A
Current - Quiescent (Iq)
50.5 µA80 µA1.5 mA2.4 mA
Current - Supply (Max)
1 mA4 mA70 mA120 mA200 mA
PSRR
54dB (120Hz)63dB (120Hz)65dB (120Hz)70dB (120Hz)85dB ~ 20dB (120Hz ~ 1MHz)
Control Features
-EnableEnable, Soft Start
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WFDFN Exposed PadSOT-23-5 Thin, TSOT-23-5TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
8-DFN (2x2)8-SODDPAK-5TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5 TSOT
LT1964ES5-BYP#TRMPBF
IC REG LIN NEG ADJ 200MA TSOT23
Analog Devices Inc.
9,070
In Stock
1 : ¥39.11000
Cut Tape (CT)
500 : ¥24.51546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-20V
-1.22V
-20V
0.49V @ 200mA
200mA
-
-
54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8-SOIC
LT1963AES8#TRPBF
IC REG LINEAR POS ADJ 1.5A 8SO
Analog Devices Inc.
10,485
In Stock
1 : ¥52.96000
Cut Tape (CT)
2,500 : ¥28.90985
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.21V
20V
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1763CS8-3.3#PBF
IC REG LINEAR 3.3V 500MA 8SOIC
Analog Devices Inc.
4,225
In Stock
1 : ¥58.06000
Tube
-
Tube
Active
Positive
Fixed
1
20V
3.3V
-
0.45V @ 500mA
500mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
5-DDPAK
LT1963AEQ#PBF
IC REG LIN POS ADJ 1.5A 5DDPAK
Analog Devices Inc.
1,338
In Stock
1 : ¥62.91000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
1.21V
20V
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
5-DDPAK
LT1963AEQ#TRPBF
IC REG LIN POS ADJ 1.5A 5DDPAK
Analog Devices Inc.
1,198
In Stock
1 : ¥62.91000
Cut Tape (CT)
750 : ¥40.99060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.21V
20V
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
5-DDPAK
LT1963EQ#PBF
IC REG LIN POS ADJ 1.5A 5DDPAK
Analog Devices Inc.
374
In Stock
1 : ¥65.80000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
1.21V
20V
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
5-DDPAK
LT3015IQ#PBF
IC REG LIN NEG ADJ 1.5A 5DDPAK
Analog Devices Inc.
297
In Stock
1 : ¥84.42000
Tube
-
Tube
Active
Negative
Adjustable
1
-30V
-1.22V
-29.5V
0.68V @ 1.5A
1.5A
2.4 mA
70 mA
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
5-DDPAK
LT1764AEQ#TRPBF
IC REG LINEAR POS ADJ 3A 5DDPAK
Analog Devices Inc.
3,201
In Stock
1 : ¥90.28000
Cut Tape (CT)
750 : ¥58.82423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.21V
20V
0.66V @ 3A
3A
1.5 mA
200 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
5-DDPAK
LT1764AEQ#PBF
IC REG LINEAR POS ADJ 3A 5DDPAK
Analog Devices Inc.
183
In Stock
1 : ¥90.28000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
1.21V
20V
0.66V @ 3A
3A
1.5 mA
200 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
5-DDPAK
LT1764EQ#TRPBF
IC REG LINEAR POS ADJ 3A 5DDPAK
Analog Devices Inc.
2,592
In Stock
1 : ¥98.87000
Cut Tape (CT)
750 : ¥64.41383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.21V
20V
0.66V @ 3A
3A
1.5 mA
200 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
5-DDPAK
LT3083EQ#PBF
IC REG LINEAR POS ADJ 3A 5DDPAK
Analog Devices Inc.
375
In Stock
1 : ¥100.74000
Tube
-
Tube
Active
Positive
Adjustable
1
23V
0V
23V
0.51V @ 3A
3A
50.5 µA
1 mA
85dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
8-SOIC
LT1763CS8-3#PBF
IC REG LINEAR 3V 500MA 8SOIC
Analog Devices Inc.
1,851
In Stock
1 : ¥58.06000
Tube
-
Tube
Active
Positive
Fixed
1
20V
3V
-
0.45V @ 500mA
500mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
5-DDPAK
LT1963EQ-3.3#TRPBF
IC REG LINEAR 3.3V 1.5A 5DDPAK
Analog Devices Inc.
416
In Stock
1 : ¥63.54000
Cut Tape (CT)
750 : ¥42.85384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
5-DDPAK
LT1963EQ-1.8#PBF
IC REG LINEAR 1.8V 1.5A 5DDPAK
Analog Devices Inc.
249
In Stock
1 : ¥65.80000
Tube
-
Tube
Active
Positive
Fixed
1
20V
1.8V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
8-DFN
LT3060IDC-3.3#TRMPBF
IC REG LINEAR 3.3V 100MA 8DFN
Analog Devices Inc.
1,171
In Stock
1 : ¥35.79000
Cut Tape (CT)
500 : ¥23.23264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3.3V
-
0.51V @ 100mA
100mA
80 µA
4 mA
70dB (120Hz)
Enable, Soft Start
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (2x2)
Showing
of 15

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.