Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,804 In Stock | 121 : ¥51.50545 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.45V @ 500mA | 500mA | 20 µA | 25 mA | 117dB ~ 53dB (120Hz ~ 10MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
22,409 In Stock | 1 : ¥55.60000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.35V @ 200mA (Typ) | 200mA | - | - | 117dB ~ 56dB (120Hz ~ 10MHz) | Current Limit, Enable, Power Good | Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
726 In Stock | 1 : ¥91.98000 Cut Tape (CT) 1,000 : ¥50.37331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | - | 800mA | 7 mA | 12 mA | 94dB ~ 62dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |