Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,376 In Stock 4,000 Factory | 1 : ¥2.81000 Cut Tape (CT) 2,000 : ¥0.84906 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 6 mA | 49dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92 (TO-226) | ||
2,519 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,000 : ¥1.23752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 6 mA | 49dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92 (TO-226) | ||
3,945 In Stock 20,000 Factory | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥0.92982 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 6 mA | 49dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92 (TO-226) |