Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
PositivePositive and Negative
Number of Regulators
12
Voltage - Input (Max)
5.5V±20V
Voltage - Output (Min/Fixed)
±3.3V3.3V
Voltage Dropout (Max)
0.238V @ 500mA0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
Current - Output
150mA, 150mA500mA
PSRR
52dB (1kHz ~ 1MHz)68dB (120Hz), 54dB (120Hz)
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
6-WDFN Exposed Pad14-PowerWFDFN
Supplier Device Package
6-WSON (2x2)14-DFN (4x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-PowerWFDFN
LT3032EDE-3.3#PBF
IC REG LINEAR +-3.3V 14DFN
Analog Devices Inc.
402
In Stock
1 : ¥54.32000
Tube
-
Tube
Active
Positive and Negative
Fixed
2
±20V
±3.3V
-
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
150mA, 150mA
-
68dB (120Hz), 54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
14-PowerWFDFN
14-DFN (4x3)
6-WSON
TLV75533PDRVR
IC REG LINEAR 3.3V 500MA 6WSON
Texas Instruments
52,116
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥1.16589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.238V @ 500mA
500mA
31 µA
52dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.