AP2210K-3.3TRG1 | |
---|---|
DigiKey Part Number | AP2210K-3.3TRG1DITR-ND - Tape & Reel (TR) AP2210K-3.3TRG1DICT-ND - Cut Tape (CT) AP2210K-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2210K-3.3TRG1 |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP2210K-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 75dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.78000 | ¥27.80 |
25 | ¥2.50280 | ¥62.57 |
100 | ¥1.72910 | ¥172.91 |
250 | ¥1.45608 | ¥364.02 |
500 | ¥1.18320 | ¥591.60 |
1,000 | ¥0.91014 | ¥910.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81912 | ¥2,457.36 |
6,000 | ¥0.77363 | ¥4,641.78 |
15,000 | ¥0.70536 | ¥10,580.40 |
30,000 | ¥0.65985 | ¥19,795.50 |
75,000 | ¥0.59159 | ¥44,369.25 |