Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
6V6.5V
Voltage - Output (Min/Fixed)
2.5V3.3V
Voltage Dropout (Max)
0.105V @ 500mA0.5V @ 500mA
Current - Quiescent (Iq)
36 µA65 µA
PSRR
57dB ~ 35dB (1kHz ~ 1MHz)66dB ~ 22dB (100Hz ~ 100kHz)
Control Features
EnableEnable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-WSON
TPS73533DRVR
IC REG LINEAR 3.3V 500MA 6WSON
Texas Instruments
6,093
In Stock
1 : ¥15.22000
Cut Tape (CT)
3,000 : ¥6.95485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
0.5V @ 500mA
500mA
65 µA
66dB ~ 22dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
6-WSON
TPS74525PQWDRVRQ1
IC REG LINEAR 2.5V 500MA 6WSON
Texas Instruments
4,780
In Stock
1 : ¥7.65000
Cut Tape (CT)
3,000 : ¥3.77241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
2.5V
-
0.105V @ 500mA
500mA
36 µA
57dB ~ 35dB (1kHz ~ 1MHz)
Enable, Power Good
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.