Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,550 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥1.63641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.29V @ 100mA | 200mA | 80 µA | 68dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
1,645 In Stock | 1 : ¥15.05000 Cut Tape (CT) 2,500 : ¥5.19612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 0.755V @ 1A | 1A | 40 µA | 60dB ~ 30dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
0 In Stock Check Lead Time | 1 : ¥4.51000 Cut Tape (CT) 2,500 : ¥1.59697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 1.6V @ 1A | 1A | 100 µA | 60dB ~ 40dB (1kHz ~ 1MHz) | Current Limit | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 |