Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,318 In Stock | 1 : ¥14.86000 Cut Tape (CT) 1,000 : ¥7.31017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.1V @ 300mA | 1A | 1 µA | 90 µA | 60dB (1kHz) | Enable | Inrush Current Limit, Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
3,161 In Stock | 1 : ¥14.86000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.15V @ 300mA | 1A | 1 µA | 90 µA | 65dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP | |||
0 In Stock Check Lead Time | 1 : ¥15.39000 Cut Tape (CT) 4,000 : ¥7.04757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.1V @ 300mA | 1A | 1 µA | 90 µA | 60dB (1kHz) | Enable | Inrush Current Limit, Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP |