Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,436 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥1.32685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.238V @ 500mA | 500mA | 31 µA | 52dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,525 In Stock | 1 : ¥8.84000 Cut Tape (CT) 1,000 : ¥3.32595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.23V @ 100mA | 250mA | 1.5 µA | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 |