Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
20V26V30V
Voltage - Output (Min/Fixed)
3.3V9V15V
Voltage Dropout (Max)
0.49V @ 1.1A1.7V @ 40mA2V @ 350mA
Current - Output
100mA500mA1.1A
PSRR
39dB (120Hz)75dB (120Hz)80dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Short CircuitOver Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed PadTO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
8-MSOP-EP8-SOICTO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
UA78L15ACDR
IC REG LINEAR 15V 100MA 8SOIC
Texas Instruments
4,695
In Stock
1 : ¥3.37000
Cut Tape (CT)
2,500 : ¥1.19528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
15V
-
1.7V @ 40mA
100mA
-
-
39dB (120Hz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
0°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-252-3
UA78M09CKVURG3
IC REG LINEAR 9V 500MA TO252-3
Texas Instruments
7,406
In Stock
1 : ¥4.84000
Cut Tape (CT)
2,500 : ¥1.86359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26V
9V
-
2V @ 350mA
500mA
-
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
8-MSOP-EP
LT1965IMS8E-3.3#PBF
IC REG LINEAR 3.3V 1.1A 8MSOP
Analog Devices Inc.
869
In Stock
1 : ¥55.17000
Tube
-
Tube
Active
Positive
Fixed
1
20V
3.3V
-
0.49V @ 1.1A
1.1A
1.1 mA
40 mA
75dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.