Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,166 In Stock | 1 : ¥52.96000 Cut Tape (CT) 2,000 : ¥28.90983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.55V @ 1.5A | 1.5A | 1.5 mA | 120 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
278 In Stock | 1 : ¥59.68000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 45V | 0.6V | 40V | 0.59V @ 500mA | 500mA | 130 µA | 25 mA | 85dB (120Hz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (4x3) |