Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,334 In Stock | 1 : ¥13.18000 Cut Tape (CT) 1,500 : ¥6.47401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.5V | 5.5V | 0.125V @ 2A | 2A | 4 mA | 5.5 mA | 60dB ~ 38dB (10kHz ~ 500kHz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-WDFN-EL (3x3) | ||
9,468 In Stock | 1 : ¥24.74000 Cut Tape (CT) 5,000 : ¥18.70271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.5V | 3V | 0.2V @ 1.5A | 1.5A | - | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 10-VFDFN Exposed Pad, 10-MLF® | 10-MLF® (3x3) |