Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,458 In Stock | 1 : ¥11.73000 Cut Tape (CT) 3,000 : ¥4.98767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 3.6V | 0.16V @ 1.5A | 1.5A | - | 50dB ~ 30dB (1kHz ~ 300kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
2,995 In Stock 75,000 Factory | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.16901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 60V | 5V | - | - | 15mA | 6.7 mA | 46dB (100Hz) | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 Flat Leads | SOT-23F | ||
10,388 In Stock | 1 : ¥7.82000 Cut Tape (CT) 3,000 : ¥2.81890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 5V | - | 0.355V @ 100mA | 100mA | 2.5 µA | 80dB ~ 48dB (10Hz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP |