Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,740 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,500 : ¥1.79660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 1.8V | - | 1.3V @ 800mA | 800mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
3 In Stock 2,550 Marketplace | 1 : ¥5.36000 Cut Tape (CT) 5,000 : ¥1.77880 Tape & Reel (TR) 1,241 : ¥1.74795 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 1.5V @ 1A | 1A | - | 85dB ~ 70dB (1kHz) | Enable | Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP (1.2x0.8) |