Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,448 In Stock | 1 : ¥8.08000 Cut Tape (CT) 3,000 : ¥3.26132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | 1.25V | 10V | 0.34V @ 500mA | 500mA | 220 µA | 14 mA | - | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
39,333 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.22917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 0.625V @ 1A | 1A | 36 µA | - | 53dB ~ 30dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-SON (3x3) |