Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
16V18V
Voltage - Output (Min/Fixed)
0.8V1.18V1.24V3.3V5V
Voltage - Output (Max)
12V13.6V17.4V17.75V-
Voltage Dropout (Max)
0.25V @ 200mA0.35V @ 1.2A0.5V @ 1A0.6V @ 1.2A1.4V @ 1A
Current - Output
200mA1A1.2A
Current - Quiescent (Iq)
4.5 µA80 µA380 µA800 µA
Current - Supply (Max)
380 µA1.5 mA
PSRR
62dB ~ 55dB (120Hz ~ 100kHz)70dB (120Hz)75dB ~ 62dB (10Hz ~ 1kHz)87dB ~ 50dB (120Hz ~ 100kHz)
Control Features
EnableEnable, Power Good
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
6-VDFN Exposed Pad6-WDFN Exposed Pad6-WFDFN Exposed Pad8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
6-DFN (2x2)6-DFN (3x3)6-WSON (2x2)8-SOSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-WSON
TLV76701DRVR
IC REG LINEAR POS ADJ 1A 6WSON
Texas Instruments
17,779
In Stock
1 : ¥3.40000
Cut Tape (CT)
3,000 : ¥1.21443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
0.8V
13.6V
1.4V @ 1A
1A
80 µA
1.5 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
SOD 123-5
TPS7A2401DBVR
IC REG LIN POS ADJ 200MA SOT23-5
Texas Instruments
16,790
In Stock
1 : ¥5.10000
Cut Tape (CT)
3,000 : ¥1.96710
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
18V
1.24V
17.75V
0.25V @ 200mA
200mA
4.5 µA
-
75dB ~ 62dB (10Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
LDL212PV33R
LDL212PV33R
IC REG LINEAR 3.3V 1.2A 6DFN
STMicroelectronics
6,247
In Stock
1 : ¥4.85000
Cut Tape (CT)
3,000 : ¥1.86749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
3.3V
-
0.35V @ 1.2A
1.2A
380 µA
380 µA
87dB ~ 50dB (120Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
DFN6
LDL212PU50R
IC REG LINEAR 5V 1.2A 6DFN
STMicroelectronics
24,070
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥1.90987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
5V
-
0.6V @ 1.2A
1.2A
380 µA
380 µA
87dB ~ 50dB (120Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
6-VDFN Exposed Pad
6-DFN (3x3)
8-SOIC
LDL212DR
IC REG LINEAR POS ADJ 1.2A 8SO
STMicroelectronics
14,676
In Stock
1 : ¥5.61000
Cut Tape (CT)
2,500 : ¥1.97766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
18V
1.18V
17.4V
0.6V @ 1.2A
1.2A
380 µA
380 µA
87dB ~ 50dB (120Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
DFN6
LDFPUR
IC REG LINEAR POS ADJ 1A 6DFN
STMicroelectronics
6,109
In Stock
1 : ¥8.13000
Cut Tape (CT)
3,000 : ¥3.46519
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
0.8V
12V
0.5V @ 1A
1A
800 µA
-
62dB ~ 55dB (120Hz ~ 100kHz)
Enable, Power Good
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
6-VDFN Exposed Pad
6-DFN (3x3)
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.