Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
224,948 In Stock | 1 : ¥1.36000 Cut Tape (CT) 3,000 : ¥0.93509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.38V @ 300mA | 300mA | 55 µA | 65 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥13.35000 Cut Tape (CT) 3,000 : ¥5.64948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5V | 0.23V @ 500mA | 500mA | 105 µA | 280 µA | 60dB (10kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-UFDFN Exposed Pad, CSP | 8-LFCSP-UD (2x2) | ||
605 In Stock | 1 : ¥27.29000 Cut Tape (CT) 1,500 : ¥14.42421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | - | 500mA | 2 mA | 5.1 mA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) |