Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,438 In Stock | 1 : ¥43.02000 Cut Tape (CT) 3,000 : ¥21.58320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -28V | -1.22V | -27.64V | 0.36V @ 200mA | 200mA | 53 µA | 850 µA | 66dB ~ 45dB (10kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
688 In Stock | 1 : ¥91.98000 Cut Tape (CT) 250 : ¥65.68448 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 1V @ 800mA | 800mA | 7 mA | 12 mA | 95dB ~ 62dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) |