Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Voltage - Input (Max)
-30V16V
Voltage - Output (Min/Fixed)
-5V3.3V
Voltage Dropout (Max)
0.7V @ 500mA1.7V @ 40mA (Typ)
Current - Output
100mA500mA
PSRR
49dB (120Hz)80dB ~ 65dB (120Hz ~ 65dB)
Protection Features
Over Current, Over TemperatureOver Temperature, Short Circuit
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
8-SOICDPAK
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MFG_DPAK(TO252-3)
LF33ABDT-TR
IC REG LINEAR 3.3V 500MA DPAK
STMicroelectronics
38,342
In Stock
1 : ¥13.86000
Cut Tape (CT)
2,500 : ¥5.19612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.7V @ 500mA
500mA
1 mA
12 mA
80dB ~ 65dB (120Hz ~ 65dB)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
8 SOIC
MC79L05ABDR2G
IC REG LINEAR -5V 100MA 8SOIC
onsemi
8,426
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,500 : ¥1.23500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-30V
-5V
-
1.7V @ 40mA (Typ)
100mA
-
-
49dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.