Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
6V20V
Voltage - Output (Min/Fixed)
0.5V3.3V
Voltage - Output (Max)
5.2V-
Voltage Dropout (Max)
0.11V @ 5A0.55V @ 1.5A
Current - Output
1.5A5A
Current - Quiescent (Iq)
1.5 mA6.5 mA
Current - Supply (Max)
24 mA120 mA
PSRR
40dB ~ 36dB (1MHz)63dB (120Hz)
Control Features
Current Limit, Enable, Power Good, Soft Start, TrackingEnable
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
16-WFQFN Exposed PadTO-261-4, TO-261AA
Supplier Device Package
16-WQFN (3x3)SOT-223-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 223-3
LT1963AEST-3.3#TRPBF
IC REG LINEAR 3.3V 1.5A SOT223-3
Analog Devices Inc.
7,147
In Stock
1 : ¥52.96000
Cut Tape (CT)
2,000 : ¥28.90983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
32 WQFN
TPS7A5701RTER
5-A, LOW-VIN, LOW-NOISE, HIGH-AC
Texas Instruments
5,601
In Stock
1 : ¥91.46000
Cut Tape (CT)
5,000 : ¥53.99807
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.5V
5.2V
0.11V @ 5A
5A
6.5 mA
24 mA
40dB ~ 36dB (1MHz)
Current Limit, Enable, Power Good, Soft Start, Tracking
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.