Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,783 In Stock | 1 : ¥13.69000 Cut Tape (CT) 2,000 : ¥5.81802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A | 1.5A | 8 mA | - | 80dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
0 In Stock Check Lead Time | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.61967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 0.45V @ 100mA | 100mA | 120 µA | 12 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |