Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,248 In Stock | 1 : ¥53.13000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -36V | 0V | -32V | 0.45V @ 600mA | 600mA | 50.5 µA | 85dB ~ 20dB (120Hz ~ 1MHz) | Current Limit, Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
812 In Stock | 1 : ¥109.84000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 80V | 1.275V | 60V | 0.55V @ 50mA | 50mA | - | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP |