Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,758 In Stock | 1 : ¥10.12000 Cut Tape (CT) 3,000 : ¥4.28249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.37V @ 100mA | 100mA | 95 µA | 1.7 mA | 63dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,550 In Stock | 1 : ¥24.06000 Cut Tape (CT) 3,000 : ¥12.08077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 6V | 0.5V @ 1A | 1A | 100 µA | 350 µA | 48dB ~ 38dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
15,691 In Stock | 1 : ¥6.97000 Cut Tape (CT) 3,300 : ¥5.27075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.725V @ 250mA | 250mA | 5 µA | - | 44dB (100Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) | ||
7,367 In Stock | 1 : ¥70.48000 Cut Tape (CT) 2,500 : ¥38.50922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 20V | 1.215V | 19.5V | 0.46V @ 500mA, 0.46V @ 500mA | 500mA, 500mA | - | - | 67dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (4x3) | ||
14,081 In Stock | 1 : ¥15.81000 Cut Tape (CT) 2,500 : ¥9.45760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.2V | 5.5V | - | 500mA | 125 µA | - | 60dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |