TPS76833QPWP | |
---|---|
DigiKey Part Number | 296-8092-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS76833QPWP |
Description | IC REG LINEAR 3.3V 1A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76833QPWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥28.12200 | ¥281.22 |
70 | ¥26.58329 | ¥1,860.83 |
140 | ¥23.03829 | ¥3,225.36 |
280 | ¥21.85725 | ¥6,120.03 |
560 | ¥19.61230 | ¥10,982.89 |
1,050 | ¥16.54053 | ¥17,367.56 |
2,520 | ¥15.71349 | ¥39,597.99 |
5,040 | ¥15.12275 | ¥76,218.66 |