Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Output Type
AdjustableFixed
Number of Regulators
12
Voltage - Input (Max)
5.5V6V
Voltage - Output (Min/Fixed)
1.2V1.6V3.3V, 1.2V
Voltage - Output (Max)
5.5V-
Voltage Dropout (Max)
0.2V @ 400mA0.26V @ 1A, -0.32V @ 1A
Current - Output
400mA1A1A, 2A
Current - Quiescent (Iq)
225 µA250 µA550 µA
Current - Supply (Max)
325 µA1 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)60dB (1kHz)-
Control Features
EnableEnable, Power Good, Reset, SequencingEnable, Reset
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)SC-74A, SOT-753SOT-223-6
Supplier Device Package
24-HTSSOPSOT-223-6SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
TPS73601MDBVREP
IC REG LIN POS ADJ 400MA SOT23-5
Texas Instruments
7,495
In Stock
1 : ¥52.30000
Cut Tape (CT)
3,000 : ¥27.16742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
5.5V
0.2V @ 400mA
400mA
550 µA
1 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-55°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
24-TSSOP Exposed Pad
TPS70345PWP
IC REG LINEAR 3.3V/1.2V 24HTSSOP
Texas Instruments
1,123
In Stock
1 : ¥63.42000
Tube
-
Tube
Active
Positive
Fixed
2
6V
3.3V, 1.2V
-
0.26V @ 1A, -
1A, 2A
250 µA
-
-
Enable, Power Good, Reset, Sequencing
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
24-PowerTSSOP (0.173", 4.40mm Width)
24-HTSSOP
SOT-223-6 Pkg
TPS72516DCQ
IC REG LINEAR 1.6V 1A SOT223-6
Texas Instruments
0
In Stock
10,519
Marketplace
312 : ¥29.63686
Tube
-
Bulk
Tube
Obsolete
Positive
Fixed
1
6V
1.6V
-
0.32V @ 1A
1A
225 µA
325 µA
60dB (1kHz)
Enable, Reset
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SOT-223-6
SOT-223-6
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.