Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,170 In Stock | 1 : ¥39.10000 Cut Tape (CT) 500 : ¥24.51436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -20V | -5V | - | 0.49V @ 200mA | 200mA | - | - | 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
7,934 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,500 : ¥2.01184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 15V | - | - | 500mA | 6 mA | - | 54dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
3,067 In Stock | 1 : ¥16.34000 Cut Tape (CT) 1,000 : ¥5.08707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 16V | 3.3V | - | 0.58V @ 150mA | 150mA | 95 µA | 2.5 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |