Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Microchip TechnologyonsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V24V
Voltage - Output (Min/Fixed)
1.8V3.3V5V
Voltage Dropout (Max)
0.38V @ 150mA0.4V @ 500mA0.49V @ 300mA
Current - Output
150mA300mA500mA
Current - Quiescent (Iq)
8 µA39 µA50 µA
Current - Supply (Max)
200 µA300 µA
PSRR
60dB (1kHz)65dB ~ 62dB (1kHz ~ 10kHz)80dB ~ 65dB (1kHz ~ 10kHz)
Control Features
EnableEnable, Power GoodSoft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
5-TSSOP, SC-70-5, SOT-3536-VDFN Exposed PadSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
6-DFN (3x3)SC-70-5TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-5
MIC5365-1.8YC5-TR
IC REG LINEAR 1.8V 150MA SC70-5
Microchip Technology
141,448
In Stock
1 : ¥1.53000
Cut Tape (CT)
3,000 : ¥1.02015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.38V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
DFN6
LD39050PU33R
IC REG LINEAR 3.3V 500MA 6DFN
STMicroelectronics
28,788
In Stock
1 : ¥10.71000
Cut Tape (CT)
3,000 : ¥4.55152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.4V @ 500mA
500mA
50 µA
200 µA
65dB ~ 62dB (1kHz ~ 10kHz)
Enable, Power Good
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
6-VDFN Exposed Pad
6-DFN (3x3)
TSOT-23-5
NCP718BSN500T1G
IC REG LINEAR 5V 300MA TSOT23-5
onsemi
16,598
In Stock
3,000
Factory
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥1.79279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
5V
-
0.49V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.