Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.Microchip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
6V20V
Voltage - Output (Min/Fixed)
1.2V1.25V3.3V
Voltage - Output (Max)
18.8V-
Voltage Dropout (Max)
0.35V @ 500mA0.42V @ 200mA1.2V @ 800mA
Current - Output
200mA500mA1A
Current - Quiescent (Iq)
140 µA220 µA10 mA
PSRR
60dB (100Hz)73dB (120Hz)88dB ~ 50dB (10kHz ~ 1MHz)
Control Features
-Enable, Power GoodEnable, Soft Start
Protection Features
Over Current, Over TemperatureOver Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-5 Thin, TSOT-23-5TO-261-4, TO-261AA
Supplier Device Package
8-SOICSOT-223TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
ADP7118AUJZ-3.3-R7
IC REG LIN 3.3V 200MA TSOT23-5
Analog Devices Inc.
18,432
In Stock
1 : ¥23.63000
Cut Tape (CT)
3,000 : ¥11.87648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
0.42V @ 200mA
200mA
140 µA
320 µA
88dB ~ 50dB (10kHz ~ 1MHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT223-3L
NCV1117STAT3G
IC REG LINEAR POS ADJ 1A SOT223
onsemi
6,505
In Stock
1 : ¥6.04000
Cut Tape (CT)
4,000 : ¥2.17455
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.25V
18.8V
1.2V @ 800mA
1A
10 mA
-
73dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223
8-SOIC
MCP1725-1202E/SN
IC REG LINEAR 1.2V 500MA 8SOIC
Microchip Technology
759
In Stock
1 : ¥5.87000
Tube
-
Tube
Active
Positive
Fixed
1
6V
1.2V
-
0.35V @ 500mA
500mA
220 µA
-
60dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.