Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,542 In Stock | 1 : ¥11.25000 Cut Tape (CT) 2,000 : ¥4.92828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 6V | 0.7V (5V) | 5.4V | 0.6V @ 2A | 2A | 50 µA | - | 70dB (1kHz) | Enable, Power Good | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C | Surface Mount | TO-252-6, DPAK (5 Leads + Tab) | TO-252-5 | ||
445 In Stock 22,636 Marketplace | 1 : ¥33.41000 Cut Tape (CT) 250 : ¥23.33344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 10V | 2.5V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |