Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,152 In Stock 1,527,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.71198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.24V @ 300mA | 300mA | 95 µA | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
56,670 In Stock 32,500 Factory | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.58310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 100V | 5V | - | - | 38mA | 900 µA | 45dB (100Hz) | - | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-243AA | SOT-89-3 |