Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,250 In Stock 60,000 Factory | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.67585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 1.3V @ 1A | 1A | 75 µA | - | 68dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
15,905 In Stock | 1 : ¥17.85000 Cut Tape (CT) 5,000 : ¥13.51697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.5V @ 1A | 1A | - | - | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad, 10-MLF® | 10-MLF® (3x3) | ||
2,702 In Stock | 1 : ¥38.26000 Cut Tape (CT) 1,500 : ¥20.19481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 3.6V | 1.8V | - | 0.28V @ 2A | 2A | 800 µA | 1.8 mA | - | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
2,224 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥2.05958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 3.3V | - | 1.35V @ 1A | 1A | 10 mA | - | 80dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) |