Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110,907 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.56134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 150mA | 200mA | 60 µA | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
6,358 In Stock | 1 : ¥14.71000 Cut Tape (CT) 1,000 : ¥7.23310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A | 1.5A | 8 mA | 70dB (120Hz) | - | Over Current, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
3,518 In Stock | 1 : ¥58.06000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.45V @ 500mA | 500mA | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |