Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
504 In Stock 23,553 Marketplace | 1 : ¥43.95000 Tube | - | Bulk Tube | Last Time Buy | Positive | Fixed | 1 | 6V | 1.5V | - | 0.32V @ 1A | 1A | 225 µA | 325 µA | 60dB (1kHz) | Enable, Reset | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | SOT-223-6 | SOT-223-6 | ||
507 In Stock 5,365 Marketplace | 1 : ¥63.42000 Tube | - | Bulk Tube | Active | Positive | Fixed | 2 | 6V | 3.3V, 1.5V | - | 0.25V @ 1A, - | 1A, 2A | 250 µA | - | 65dB (1kHz), 60dB (1kHz) | Enable, Power Good, Reset, Sequencing | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | ||
0 In Stock Check Lead Time | 2,000 : ¥28.02663 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 2 | 6V | 3.3V, 1.5V | - | 0.25V @ 1A, - | 1A, 2A | 250 µA | - | 65dB (1kHz), 60dB (1kHz) | Enable, Power Good, Reset, Sequencing | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP |