Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,732 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥2.02377 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 3.3V | - | 0.355V @ 100mA | 100mA | 2.5 µA | - | 80dB ~ 48dB (10Hz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
38,296 In Stock | 1 : ¥9.01000 Cut Tape (CT) 3,000 : ¥3.83804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.5V | 5.75V | 0.25V @ 2A | 2A | 300 µA | 3 mA | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
7,261 In Stock | 1 : ¥63.93000 Cut Tape (CT) 2,500 : ¥34.93578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.22V | 20V | 0.45V @ 500mA | 500mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) |