Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,517 In Stock | 1 : ¥6.80000 Cut Tape (CT) 3,000 : ¥2.62696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.22V @ 50mA | 50mA | 95 µA | 1.2 mA | 63dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,833 In Stock | 1 : ¥12.81000 Cut Tape (CT) 3,000 : ¥5.85449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.5V | 18V | 0.45V @ 400mA | 450mA | 40 µA | - | 45dB (100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) |